+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICH10048WS12

Converter: DC/DC; 100W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 8.3A; THT


Manufacturer: XP POWER

Manufacturer part number:
ICH10048WS12
TME Symbol:
ICH10048WS12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.1kW
Input voltage
18...75V DC
Output voltage
12V DC
Output current
8.3A
Mounting
THT
Manufacturer series
ICH
Body dimensions
61x57.9x12.7mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight125 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICH10048WS12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 179.82 USDGross price for quantities from 1 pcs - 179.82 USD
Net price for quantities from 5 pcs - 159.85 USDGross price for quantities from 5 pcs - 159.85 USD
Net price for quantities from 10 pcs - 140.86 USDGross price for quantities from 10 pcs - 140.86 USD
Net price for quantities from 20 pcs - 135.87 USDGross price for quantities from 20 pcs - 135.87 USD