+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 0.15kW | |
Input voltage | 36...75V DC | |
Output voltage | 12V DC | |
Output current | 12.5A | |
Mounting | THT | |
Manufacturer series | ICH | |
Body dimensions | 61x57.9x12.7mm | |
Efficiency | 85% | |
Operating temperature | -40...100°C | |
Switching frequency | 500kHz | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |