+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICH5024WS05

Converter: DC/DC; 50W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 10A; THT; ICH


Manufacturer: XP POWER

Manufacturer part number:
ICH5024WS05
TME Symbol:
ICH5024WS05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
10A
Mounting
THT
Manufacturer series
ICH
Body dimensions
61x57.9x12.7mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight90.63 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICH5024WS05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 122.86 USDGross price for quantities from 1 pcs - 122.86 USD
Net price for quantities from 48 pcs - 114.03 USDGross price for quantities from 48 pcs - 114.03 USD
Packaging method by the manufacturer:Tray = 12 pcsCardboard = 48 pcs