+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICK6/8L

Heatsink: extruded; black; L: 8.5mm; W: 6.3mm; H: 4.8mm; 83K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICK6/8L
TME Symbol:
ICK6/8L

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
8.5mm
Width
6.3mm
Height
4.8mm
Thermal resistance
83K/W
Material
aluminium
Material finishing
anodized
Gross weight0.38 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICK6/8L
198 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.57 USDGross price for quantities from 2 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Packaging method by the manufacturer:
Bag = 50 pcsBag = 100 pcs