+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICK EM 22

Heatsink: extruded; grilled; black; L: 70mm; W: 45mm; H: 22mm; 4.4K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICK EM 22
TME Symbol:
ICK/EM/22

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
70mm
Width
45mm
Height
22mm
Thermal resistance
4.4K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Base thickness
2.5mm
Gross weight50 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICK EM 22
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order