+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | cast | |
Application | LED | |
Diameter | 33mm | |
Height | 10mm | |
Thermal resistance | 17.6K/W | |
Material | aluminium | |
Material finishing | anodized | |
Colour | black |