+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKPGA11X11

Heatsink: extruded; black; L: 24.76mm; W: 27.95mm; H: 15.24mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKPGA11X11
TME Symbol:
ICKPGA11X11

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
24.76mm
Width
27.95mm
Height
15.24mm
Material
aluminium
Material finishing
anodized
Gross weight9.653 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKPGA11X11
11 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 20 pcs - 1.60 USDGross price for quantities from 20 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 100 pcs