+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKPGA15X15

Heatsink: extruded; black; L: 37.92mm; W: 38.1mm; H: 16.51mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKPGA15X15
TME Symbol:
ICKPGA15X15

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
37.92mm
Width
38.1mm
Height
16.51mm
Material
aluminium
Material finishing
anodized
Gross weight21.467 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKPGA15X15
27 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 5 pcs - 2.87 USDGross price for quantities from 5 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 20 pcs - 2.51 USDGross price for quantities from 20 pcs - 2.51 USD
Net price for quantities from 40 pcs - 2.35 USDGross price for quantities from 40 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs