+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKPGA17X17

Heatsink: extruded; black; L: 43.1mm; W: 43.1mm; H: 16.51mm; 8.6K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKPGA17X17
TME Symbol:
ICKPGA17X17

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
43.1mm
Width
43.1mm
Height
16.51mm
Thermal resistance
8.6K/W
Material
aluminium
Material finishing
anodized
Gross weight31.54 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKPGA17X17
94 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs