+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKPGA18X18

Heatsink: extruded; black; L: 45.7mm; W: 45.7mm; H: 16.51mm; anodized

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKPGA18X18
TME Symbol:
ICKPGA18X18

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
45.7mm
Width
45.7mm
Height
16.51mm
Material
aluminium
Material finishing
anodized
Gross weight32.65 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKPGA18X18
3 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.06 USDGross price for quantities from 10 pcs - 4.06 USD
Net price for quantities from 50 pcs - 3.64 USDGross price for quantities from 50 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.13 USDGross price for quantities from 100 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs