+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKS32X32X10

Heatsink; LED; L: 32mm; W: 32mm; H: 10mm; 5.4K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKS32X32X10
TME Symbol:
ICKS32X32X10

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Length
32mm
Width
32mm
Height
10mm
Thermal resistance
5.4K/W
Material
aluminium
Gross weight35 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
ICKS32X32X10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order