+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKS36X36X20

Heatsink; LED; L: 36mm; W: 36mm; H: 20mm; 3.2K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKS36X36X20
TME Symbol:
ICKS36X36X20

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Length
36mm
Width
36mm
Height
20mm
Thermal resistance
3.2K/W
Material
aluminium
Gross weight24.5 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
ICKS36X36X20
30 in TME stock
Net price for quantities from 1 pcs - 17.98 USDGross price for quantities from 1 pcs - 17.98 USD
Net price for quantities from 2 pcs - 8.06 USDGross price for quantities from 2 pcs - 8.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs