+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDA13SA

Heatsink: extruded; black; L: 13mm; W: 6.3mm; H: 4.8mm; 63K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDA13SA
TME Symbol:
ICKSMDA13SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
13mm
Width
6.3mm
Height
4.8mm
Thermal resistance
63K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight0.644 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDA13SA
310 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 30 pcs - 0.44 USDGross price for quantities from 30 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.39 USD
Net price for quantities from 300 pcs - 0.38 USDGross price for quantities from 300 pcs - 0.38 USD
Net price for quantities from 400 pcs - 0.37 USDGross price for quantities from 400 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 1 000 pcs