+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDA17SA

Heatsink: extruded; black; L: 17mm; W: 6.3mm; H: 4.8mm; 51K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDA17SA
TME Symbol:
ICKSMDA17SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
17mm
Width
6.3mm
Height
4.8mm
Thermal resistance
51K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight0.85 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDA17SA
60 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.68 USDGross price for quantities from 2 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Packaging method by the manufacturer:Bag = 100 pcs