+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDB10SA

Heatsink: extruded; black; L: 10mm; W: 19mm; H: 4.8mm; 35K/W; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDB10SA
TME Symbol:
ICKSMDB10SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
10mm
Width
19mm
Height
4.8mm
Thermal resistance
35K/W
Material
aluminium
Material finishing
anodized
Gross weight1.05 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDB10SA
99 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 2 pcs - 1.74 USDGross price for quantities from 2 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 20 pcs - 1.09 USDGross price for quantities from 20 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 200 pcs - 0.66 USDGross price for quantities from 200 pcs - 0.66 USD
Net price for quantities from 300 pcs - 0.63 USDGross price for quantities from 300 pcs - 0.63 USD
Net price for quantities from 600 pcs - 0.60 USDGross price for quantities from 600 pcs - 0.60 USD
Packaging method by the manufacturer:Bag = 50 pcs