+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDB19SA

Heatsink: extruded; black; L: 19mm; W: 19mm; H: 4.8mm; 22K/W; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDB19SA
TME Symbol:
ICKSMDB19SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
19mm
Width
19mm
Height
4.8mm
Thermal resistance
22K/W
Material
aluminium
Material finishing
anodized
Gross weight1.975 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDB19SA
1057 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 15 pcs - 0.64 USDGross price for quantities from 15 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 150 pcs - 0.55 USDGross price for quantities from 150 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.54 USDGross price for quantities from 200 pcs - 0.54 USD
Net price for quantities from 400 pcs - 0.52 USDGross price for quantities from 400 pcs - 0.52 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs