+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDC10SA

Heatsink: extruded; black; L: 10mm; W: 30mm; H: 7.5mm; 26K/W; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDC10SA
TME Symbol:
ICKSMDC10SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
10mm
Width
30mm
Height
7.5mm
Thermal resistance
26K/W
Material
aluminium
Material finishing
anodized
Gross weight3.722 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDC10SA
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 200 pcs - 0.97 USDGross price for quantities from 200 pcs - 0.97 USD
Packaging method by the manufacturer:Bag = 50 pcs