+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDC17SA

Heatsink: extruded; black; L: 17mm; W: 30mm; H: 7.5mm; 17K/W; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDC17SA
TME Symbol:
ICKSMDC17SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
17mm
Width
30mm
Height
7.5mm
Thermal resistance
17K/W
Material
aluminium
Material finishing
anodized
Gross weight6.17 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDC17SA
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 200 pcs - 0.88 USDGross price for quantities from 200 pcs - 0.88 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs