+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDF17SA

Heatsink: extruded; black; L: 17mm; W: 8mm; H: 6mm; 42K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDF17SA
TME Symbol:
ICKSMDF17SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
17mm
Width
8mm
Height
6mm
Thermal resistance
42K/W
Material
aluminium
Material finishing
anodized
Gross weight1.4 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDF17SA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.39 USDGross price for quantities from 2 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 600 pcs - 0.88 USDGross price for quantities from 600 pcs - 0.88 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs