+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDF19SA

Heatsink: extruded; black; L: 19mm; W: 8mm; H: 6mm; 37K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDF19SA
TME Symbol:
ICKSMDF19SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
19mm
Width
8mm
Height
6mm
Thermal resistance
37K/W
Material
aluminium
Material finishing
anodized
Gross weight1.689 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDF19SA
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Product for special order