+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDG10MI

Heatsink: extruded; L: 10mm; W: 10mm; H: 6mm; 70K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDG10MI
TME Symbol:
ICKSMDG10MI

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Length
10mm
Width
10mm
Height
6mm
Thermal resistance
70K/W
Material
aluminium
Dimensions
Gross weight0.99 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDG10MI
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 2.33 USDGross price for quantities from 2 pcs - 2.33 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.57 USDGross price for quantities from 500 pcs - 1.57 USD
Packaging method by the manufacturer:Bag = 20 pcs