+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDG17SA

Heatsink: extruded; black; L: 17mm; W: 10mm; H: 6mm; 41K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDG17SA
TME Symbol:
ICKSMDG17SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
17mm
Width
10mm
Height
6mm
Thermal resistance
41K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight1.6 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDG17SA
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.05 USDGross price for quantities from 2 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD