+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDK10SA

Heatsink: extruded; black; L: 10mm; W: 13.5mm; H: 15.24mm; 23.4K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDK10SA
TME Symbol:
ICKSMDK10SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
10mm
Width
13.5mm
Height
15.24mm
Thermal resistance
23.4K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight3.06 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDK10SA
57 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 1.02 USDGross price for quantities from 2 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Packaging method by the manufacturer:Bag = 50 pcs