+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDK13SA

Heatsink: extruded; black; L: 13mm; W: 13.5mm; H: 15.24mm; 21.5K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDK13SA
TME Symbol:
ICKSMDK13SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
13mm
Width
13.5mm
Height
15.24mm
Thermal resistance
21.5K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight4.155 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDK13SA
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Packaging method by the manufacturer:Bag = 20 pcs