+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDK19SA

Heatsink: extruded; black; L: 19mm; W: 13.5mm; H: 15.24mm; 18K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDK19SA
TME Symbol:
ICKSMDK19SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
19mm
Width
13.5mm
Height
15.24mm
Thermal resistance
18K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight6.17 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDK19SA
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.13 USDGross price for quantities from 2 pcs - 1.13 USD
Net price for quantities from 5 pcs - 0.91 USDGross price for quantities from 5 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Packaging method by the manufacturer:
Bag = 50 pcsBag = 100 pcs