+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSMDN26SA

Heatsink: extruded; black; L: 26mm; W: 8mm; H: 6mm; 26K/W; aluminium

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSMDN26SA
TME Symbol:
ICKSMDN26SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
26mm
Width
8mm
Height
6mm
Thermal resistance
26K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight2.324 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKSMDN26SA
0 in TME stock
Net price for quantities from 2 pcs - 1.45 USDGross price for quantities from 2 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)