+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSR32.5X10

Heatsink; LED; Ø: 32.5mm; H: 10mm; 5.54K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSR32.5X10
TME Symbol:
ICKSR32.5X10

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
32.5mm
Height
10mm
Thermal resistance
5.54K/W
Material
aluminium
Gross weight10.58 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
ICKSR32.5X10
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order