+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSR40X30

Heatsink; LED; Ø: 40mm; H: 30mm; 9.77K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSR40X30
TME Symbol:
ICKSR40X30

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
40mm
Height
30mm
Thermal resistance
9.77K/W
Material
aluminium
Gross weight30.14 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
ICKSR40X30
1 in TME stock
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 10 pcs - 8.63 USDGross price for quantities from 10 pcs - 8.63 USD
Net price for quantities from 30 pcs - 7.68 USDGross price for quantities from 30 pcs - 7.68 USD
Net price for quantities from 100 pcs - 6.56 USDGross price for quantities from 100 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.