+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICKSR50X30

Heatsink; LED; Ø: 50mm; H: 30mm; 8.26K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKSR50X30
TME Symbol:
ICKSR50X30

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Application
LED
Diameter
50mm
Height
30mm
Thermal resistance
8.26K/W
Material
aluminium
Gross weight47.66 g
Certificates
See other products in this category: Heatsinks for LED FISCHER ELEKTRONIK,
*
ICKSR50X30
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerBag = 5 pcs