+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICL7136CM44Z

IC: A/D converter; display controller; Ch: 1; 4÷6V; MQFP44


Manufacturer: RENESAS

Manufacturer part number:
ICL7136CM44Z
TME Symbol:
ICL7136CM44Z

Specification

Manufacturer
RENESAS
Type of integrated circuit
A/D converter
Kind of integrated circuit
display controller
Number of channels
1
Operating voltage
4...6V
Case
MQFP44
Mounting
SMD
Operating temperature
0...70°C
Integrated circuit features
  • 3 1/2 digit
  • LCD/LED display
Gross weight0.486 g
Certificates
See other products in this category: A/D converters - integrated circuits RENESAS,
*
ICL7136CM44Z
0 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 10 pcs - 5.51 USDGross price for quantities from 10 pcs - 5.51 USD
Net price for quantities from 25 pcs - 4.79 USDGross price for quantities from 25 pcs - 4.79 USD
Net price for quantities from 50 pcs - 4.32 USDGross price for quantities from 50 pcs - 4.32 USD
Net price for quantities from 96 pcs - 4.18 USDGross price for quantities from 96 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 96 pcs