+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICM-314-1-GT

Socket: integrated circuits; DIP14; Pitch: 2.54mm; precision; THT


Manufacturer: ADAM TECH

Manufacturer part number:
ICM-314-1-GT
TME Symbol:
ICM-314-1-GT

Specification

Manufacturer
ADAM TECH
Type of Socket
integrated circuits
Application
DIP14
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Pin diameter
0.5mm
Maximum current
1A
Sockets features
bushing contacts
Operating temperature
-55...85°C
Gross weight1.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets ADAM TECH,
*
ICM-314-1-GT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 33 pcs - 0.56 USDGross price for quantities from 33 pcs - 0.56 USD
Net price for quantities from 165 pcs - 0.41 USDGross price for quantities from 165 pcs - 0.41 USD
Net price for quantities from 528 pcs - 0.36 USDGross price for quantities from 528 pcs - 0.36 USD
Packaging method by the manufacturer:Tube = 33 pcs