+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICM7211AMIPLZ

IC: driver; display controller; DIP40; 3÷6VDC; 4-digit


Manufacturer: RENESAS

Manufacturer part number:
ICM7211AMIPLZ
TME Symbol:
ICM7211AMIPLZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
DIP40
Integrated circuit features
4-digit
Mounting
THT
Operating temperature
-40...85°C
Supply voltage
  • 3...6V DC
Gross weight6.77 g
Certificates
See other products in this category: Drivers - integrated circuits RENESAS,
*
ICM7211AMIPLZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.66 USDGross price for quantities from 1 pcs - 11.66 USD
Net price for quantities from 9 pcs - 9.55 USDGross price for quantities from 9 pcs - 9.55 USD
Net price for quantities from 18 pcs - 9.05 USDGross price for quantities from 18 pcs - 9.05 USD
Net price for quantities from 45 pcs - 8.57 USDGross price for quantities from 45 pcs - 8.57 USD
Net price for quantities from 99 pcs - 8.25 USDGross price for quantities from 99 pcs - 8.25 USD
Packaging method by the manufacturer:
Tube = 9 pcs