+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICM7218BIPI+

IC: driver; display controller; DIP28-W; 4÷6VDC; 8-digit

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
ICM7218BIPI+
TME Symbol:
ICM7218BIPI+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
DIP28-W
Integrated circuit features
8-digit
Mounting
THT
Operating temperature
-20...85°C
Supply voltage
  • 4...6V DC
Gross weight4.837 g
Certificates
*
ICM7218BIPI+
3 in TME stock
Net price for quantities from 1 pcs - 36.04 USDGross price for quantities from 1 pcs - 36.04 USD
Net price for quantities from 3 pcs - 32.03 USDGross price for quantities from 3 pcs - 32.03 USD
Net price for quantities from 14 pcs - 28.95 USDGross price for quantities from 14 pcs - 28.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 14 pcs