+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ISOCOM | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | Darlington | |
Insulation voltage | 5kV | |
CTR@If | 7-50%@16mA | |
Case | SMD8 | |
Max. off-state voltage | 5V | |
Collector current | 8mA | |
Kind of package | tube | |
Number of pins | 8 | |
Manufacturer series | ICPL2530 | |
Forward voltage | 1.45V DC |