+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICPLM611

Optocoupler; SMD; Ch: 1; OUT: open collector; Uinsul: 3.75kV; SMD6

NEW

Manufacturer: ISOCOM

Manufacturer part number:
ICPLM611
TME Symbol:
ICPLM611

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
open collector
Insulation voltage
3.75kV
Case
SMD6
Turn-on time
21ns
Turn-off time
7ns
Max. off-state voltage
5V
Kind of package
reel, tape
Number of pins
6
Manufacturer series
ICPLM611
Forward voltage
1.38V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - digital output ISOCOM,
See other products from this series.:
*
ICPLM611
0 in TME stock
Net price for quantities from 3000 pcs - 0.92 USDGross price for quantities from 3000 pcs - 0.92 USD
No. of pieces (Multiplicity: 3 000)