+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICR-3231

Automation module: router; 4G LTE; 9÷36VDC; on panel; metal


Manufacturer: ADVANTECH

Manufacturer part number:
ICR-3231
TME Symbol:
ICR-3231

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Kind of module
4G LTE
Mounting
on panel
Enclosure material
metal
Body dimensions
32.1x94x129mm
Operating temperature
-40...75°C
Supply voltage
  • 9...36V DC
Gross weight617.1 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
ICR-3231
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 646.47 USDGross price for quantities from 1 pcs - 646.47 USD
Net price for quantities from 5 pcs - 601.89 USDGross price for quantities from 5 pcs - 601.89 USD