+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICR-4461W3S

Automation module: router; 5G LTE; Number of ports: 5; 9÷48VDC


Manufacturer: ADVANTECH

Manufacturer part number:
ICR-4461W3S
TME Symbol:
ICR-4461W3S

Specification

Manufacturer
ADVANTECH
Type of automation module
router
Kind of module
5G LTE
Number of ports
5
Mounting
for DIN rail mounting (optional), for wall mounting
Connection
microSD, RJ45
Enclosure material
metal
Data transfer rate
1Gbps
Communictions protocol
Bluetooth, WIFI
Body dimensions
47x110x195mm
Number of digital inputs
2
Number of digital outputs
2
Operating temperature
-40...75°C
Supply voltage
  • 9...48V DC
Interface
  • CAN bus
  • RS232
  • RS485
  • SIM x2
  • USB Host 2.0
Gross weight1.25 kg
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
ICR-4461W3S
0 in TME stock
Net price for quantities from 1 pcs - 1 828.76 USDGross price for quantities from 1 pcs - 1 828.76 USD
Net price for quantities from 5 pcs - 1 700.63 USDGross price for quantities from 5 pcs - 1 700.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.