+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 9W | |
Input voltage | 9...18V DC | |
Output voltage | 3.3V DC | |
Output current | 2A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | ICZ | |
Body dimensions | 21.8x9.6x11.2mm | |
Efficiency | 81% | |
Operating temperature | -40...85°C | |
Switching frequency | 400kHz | |
Insulation voltage | 1.6kV DC | |
Number of outputs | 1 |