+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ICZ0924D05

Converter: DC/DC; 9W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: XP POWER

Manufacturer part number:
ICZ0924D05
TME Symbol:
ICZ0924D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
9W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Case
SIP8
Mounting
THT
Manufacturer series
ICZ
Body dimensions
21.8x9.6x11.2mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
500kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight6 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICZ0924D05
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 53.38 USDGross price for quantities from 1 pcs - 53.38 USD
Net price for quantities from 5 pcs - 47.45 USDGross price for quantities from 5 pcs - 47.45 USD
Net price for quantities from 20 pcs - 42.11 USDGross price for quantities from 20 pcs - 42.11 USD