+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ID09S33E4GV00LF

Connector: D-Sub; PIN: 9; socket; female; angled; THT; 5A; 300V


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
ID09S33E4GV00LF
TME Symbol:
ID09S33E4GV00LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
angled
Electrical mounting
THT
Contact material
copper alloy
Current rating
5A
Operating voltage
300V
Contact plating
gold-plated
Enclosure material
polyester, steel
Operating temperature
-55...125°C
Gross weight8.13 g
Certificates
See other products in this category: D-Sub plugs and sockets AMPHENOL COMMUNICATIONS SOLUTIONS,
*
ID09S33E4GV00LF
1 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.43 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 59 pcs - 1.42 USDGross price for quantities from 59 pcs - 1.42 USD
Net price for quantities from 70 pcs - 1.41 USDGross price for quantities from 70 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 280 pcs - 1.25 USDGross price for quantities from 280 pcs - 1.25 USD
Net price for quantities from 350 pcs - 1.24 USDGross price for quantities from 350 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.