+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDB30E60ATMA1

Diode: rectifying; SMD; 600V; 30A; TO263-3; Ufmax: 2V

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDB30E60ATMA1
TME Symbol:
IDB30E60ATMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
TO263-3
Max. forward voltage
2V
Gross weight1.63 g
Certificates
See other products in this category: SMD universal diodes INFINEON TECHNOLOGIES
*
IDB30E60ATMA1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs