+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1706222

Connector: PCB terminal block; 5A; 160V; PIN: 7; tinned; Body: green


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1706222

Alternative designations: IDC 0,3/ 7-3,81

TME Symbol:
IDC0.3/7-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
5A
Rated voltage
0.16kV
Number of pins
7
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.81mm
Height
22.2mm
Gross weight4.28 g
Certificates
EAN code4017918116729
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1706222
0 in TME stock
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 2.94 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.