+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | Schottky rectifying | |
Case | PG-TO252-3 | |
Technology | CoolSiC™ 3G, SiC | |
Mounting | SMD | |
Max. off-state voltage | 0.6kV | |
Load current | 12A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1.8V | |
Leakage current | 1µA | |
Max. forward impulse current | 51A | |
Kind of package | reel, tape | |
Power dissipation | 125W |