+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CHINFA ELECTRONICS
Manufacturer | CHINFA ELECTRONICS | |
Type of converter | DC/DC | |
Power | 13W | |
Input voltage | 9...18V DC | |
Output voltage | 3.3V DC | |
Output current | 4A | |
Manufacturer series | IDD15U | |
Body dimensions | 50.8x25.4x10.16mm | |
Efficiency | 82% | |
Operating temperature | -40...61°C | |
Protection | anti-overload OLP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |