+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | Schottky rectifying | |
Case | PG-HDSOP-10-1 | |
Technology | CoolSiC™ 5G, SiC | |
Mounting | SMD | |
Max. off-state voltage | 650V | |
Load current | 8A | |
Semiconductor structure | single diode | |
Max. forward voltage | 1.25V | |
Leakage current | 0.8µA | |
Max. forward impulse current | 37A | |
Kind of package | reel, tape | |
Power dissipation | 90W |