+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDDD10G65C6XTMA1

Diode: Schottky rectifying; PG-HDSOP-10-1; SiC; SMD; 650V; 10A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDDD10G65C6XTMA1
TME Symbol:
IDDD10G65C6XTMA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Case
PG-HDSOP-10-1
Technology
CoolSiC™ 5G, SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
1.25V
Leakage current
1µA
Max. forward impulse current
44A
Kind of package
reel, tape
Power dissipation
105W
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes INFINEON TECHNOLOGIES,
*
IDDD10G65C6XTMA1
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.