+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDFW40E65D1E

Diode: rectifying; THT; 650V; 35A; Ifsm: 120A; TO247-3; tube; 57W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDFW40E65D1E
TME Symbol:
IDFW40E65D1E

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
650V
Load current
35A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
120A
Case
TO247-3
Kind of package
tube
Power dissipation
57W
Gross weight5.88 g
Certificates
See other products in this category: THT universal diodes INFINEON TECHNOLOGIES,
*
IDFW40E65D1E
0 in TME stock
Net price for quantities from 240 pcs - 2.36 USDGross price for quantities from 240 pcs - 2.36 USD
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.