+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDH10SG60C

Diode: Schottky rectifying; SiC; THT; 600V; 10A; PG-TO220-2; 120W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDH10SG60C
TME Symbol:
IDH10SG60C

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Technology
CoolSiC™ 3G, SiC
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A
Semiconductor structure
single diode
Case
PG-TO220-2
Max. forward voltage
1.8V
Max. forward impulse current
51A
Leakage current
0.8µA
Power dissipation
120W
Kind of package
tube
Gross weight2.03 g
Certificates
See other products in this category: THT Schottky diodes INFINEON TECHNOLOGIES,
*
IDH10SG60C
0 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 100 pcs - 2.97 USDGross price for quantities from 100 pcs - 2.97 USD
Net price for quantities from 250 pcs - 2.77 USDGross price for quantities from 250 pcs - 2.77 USD
Net price for quantities from 500 pcs - 2.68 USDGross price for quantities from 500 pcs - 2.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs