+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

IDH12SG60C

Diode: Schottky rectifying; SiC; THT; 600V; 12A; PG-TO220-2; Ir: 1uA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
IDH12SG60C
TME Symbol:
IDH12SG60C

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
Schottky rectifying
Technology
CoolSiC™ 3G, SiC
Mounting
THT
Max. off-state voltage
0.6kV
Load current
12A
Semiconductor structure
single diode
Case
PG-TO220-2
Max. forward voltage
1.8V
Max. forward impulse current
59A
Leakage current
1µA
Power dissipation
125W
Kind of package
tube
Gross weight1.99 g
Certificates
See other products in this category: THT Schottky diodes INFINEON TECHNOLOGIES,
*
IDH12SG60C
0 in TME stock
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.81 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
Net price for quantities from 250 pcs - 2.41 USDGross price for quantities from 250 pcs - 2.41 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
Net price for quantities from 1000 pcs - 2.16 USDGross price for quantities from 1000 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs