+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2.SA.0

Tweezers; 120mm; for precision works; Blades: narrowed; max.925°C


Manufacturer: IDEAL-TEK

Manufacturer part number:
2.SA.0
TME Symbol:
IDL-2.SA.0

Specification

Manufacturer
IDEAL-TEK
Type of tool
tweezers
Tweezers length
120mm
Tools application
for precision works
Blade shape
narrowed
Blade tip shape
sharp
Resistance to
corrosion, most of acids, most of chemical compounds
Operating temperature
max. 925°C
Type of tweezers
straight
Tweezers features
  • non-magnetic
  • precision
  • smooth gripping surfaces
Gross weight23.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers IDEAL-TEK,
*
2.SA.0
11 in TME stock
Net price for quantities from 1 pcs - 24.69 USDGross price for quantities from 1 pcs - 24.69 USD
Net price for quantities from 3 pcs - 23.97 USDGross price for quantities from 3 pcs - 23.97 USD
Net price for quantities from 5 pcs - 20.34 USDGross price for quantities from 5 pcs - 20.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs